
BBY5303WE6327HTSA1 | |
|---|---|
DigiKey Part Number | 448-BBY5303WE6327HTSA1TR-ND - Tape & Reel (TR) 448-BBY5303WE6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BBY5303WE6327HTSA1 |
Description | DIODE VARACTOR 6V SGL SOD323-3D |
Customer Reference | |
Detailed Description | Varactors Single 6 V Surface Mount PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BBY5303WE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Capacitance @ Vr, F | 3.1pF @ 3V, 1MHz | |
Capacitance Ratio | 2.6 | |
Capacitance Ratio Condition | C1/C3 | |
Voltage - Peak Reverse (Max) | 6 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | PG-SOD323-3D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.43800 | $4.38 |
| 100 | $0.28160 | $28.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.14342 | $860.52 |

