Varactors Single 6 V Surface Mount PG-SOD323-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBY5303WE6327HTSA1

DigiKey Part Number
448-BBY5303WE6327HTSA1TR-ND - Tape & Reel (TR)
448-BBY5303WE6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BBY5303WE6327HTSA1
Description
DIODE VARACTOR 6V SGL SOD323-3D
Customer Reference
Detailed Description
Varactors Single 6 V Surface Mount PG-SOD323-3D
Datasheet
 Datasheet
EDA/CAD Models
BBY5303WE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Capacitance @ Vr, F
3.1pF @ 3V, 1MHz
Capacitance Ratio
2.6
Capacitance Ratio Condition
C1/C3
Voltage - Peak Reverse (Max)
6 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
PG-SOD323-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/06/2026
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.43800$4.38
100$0.28160$28.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.14342$860.52