RF Diode Schottky - Single 4V 110 mA 100 mW PG-TSLP-2-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1502ELE6327XTMA1

DigiKey Part Number
BAT1502ELE6327XTMA1TR-ND - Tape & Reel (TR)
BAT1502ELE6327XTMA1CT-ND - Cut Tape (CT)
BAT1502ELE6327XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT1502ELE6327XTMA1
Description
DIODE SCHOTTKY 4V 100MW TSLP219
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 4V 110 mA 100 mW PG-TSLP-2-19
Datasheet
 Datasheet
EDA/CAD Models
BAT1502ELE6327XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
4V
Current - Max
110 mA
Capacitance @ Vr, F
0.35pF @ 0V, 1MHz
Resistance @ If, F
-
Power Dissipation (Max)
100 mW
Operating Temperature
150°C (TJ)
Package / Case
0402 (1006 Metric)
Supplier Device Package
PG-TSLP-2-19
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102,830
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.37600$3.76
100$0.33170$33.17
500$0.27716$138.58
1,000$0.25346$253.46
2,000$0.25077$501.54
5,000$0.23746$1,187.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.21554$3,233.10
30,000$0.20195$6,058.50
45,000$0.19503$8,776.35
Manufacturers Standard Package