
AUIRGS4062D1TRL | |
|---|---|
DigiKey Part Number | AUIRGS4062D1TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRGS4062D1TRL |
Description | IGBT TRENCH 600V 59A D2PAK |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 59 A 246 W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 59 A | |
Current - Collector Pulsed (Icm) | 72 A | |
Vce(on) (Max) @ Vge, Ic | 1.77V @ 15V, 24A | |
Power - Max | 246 W | |
Switching Energy | 532µJ (on), 311µJ (off) | |
Input Type | Standard | |
Gate Charge | 77 nC | |
Td (on/off) @ 25°C | 19ns/90ns | |
Test Condition | 400V, 24A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 102 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |

