AUIRF7805Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,899
Unit Price: $1.29000
Datasheet

Similar


onsemi
In Stock: 5,742
Unit Price: $0.92000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,722
Unit Price: $1.25000
Datasheet

Similar


Vishay Siliconix
In Stock: 26
Unit Price: $1.25000
Datasheet
N-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRF7805Q

DigiKey Part Number
AUIRF7805Q-ND
Manufacturer
Manufacturer Product Number
AUIRF7805Q
Description
MOSFET N-CH 30V 13A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
11mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 5 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types