N-Channel 750 V 89A (Tc) 319W (Tc) Through Hole PG-TO247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMZA75R016M1HXKSA1

DigiKey Part Number
448-AIMZA75R016M1HXKSA1-ND
Manufacturer
Manufacturer Product Number
AIMZA75R016M1HXKSA1
Description
SICFET N-CH 750V 89A PG-TO247-4
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 89A (Tc) 319W (Tc) Through Hole PG-TO247-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.6V @ 14.9mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 18 V
Series
Vgs (Max)
+23V, -5V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2869 pF @ 500 V
Part Status
Active
Power Dissipation (Max)
319W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
750 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Through Hole
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Supplier Device Package
PG-TO247-4
Rds On (Max) @ Id, Vgs
22mOhm @ 41.5A, 18V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 386
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$23.58000$23.58
30$14.93267$447.98
120$13.04133$1,564.96
510$12.63763$6,445.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.