
AGIGA8005-016ACA | |
|---|---|
DigiKey Part Number | AGIGA8005-016ACA-ND |
Manufacturer | |
Manufacturer Product Number | AGIGA8005-016ACA |
Description | MODULE NVRAM 16MB 200SODIMM |
Customer Reference | |
Detailed Description | Memory Module NVRAM 16MB 200-SODIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | NVRAM | |
Memory Size | 16MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 100 | |
Package / Case | 200-SODIMM |

