AK673/3-1-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 72
Unit Price: $8.32000
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK673/3-1-R

DigiKey Part Number
AK673/3-1-R-ND
Manufacturer
Manufacturer Product Number
AK673/3-1-R
Description
CABLE B PLUG TO B PLUG 3.28'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable B Male to B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
28 AWG, 28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE B PLUG TO B PLUG 6.56'
In-Stock: 0
Unit Price: $5.44125
CABLE B PLUG TO B PLUG 9.84'
In-Stock: 0
Unit Price: $7.42280
CABLE B PLUG TO B PLUG 16.4'
In-Stock: 0
Unit Price: $10.72280