RF Transceiver 114GHz ~ 134GHz ISM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRA_120_045

DigiKey Part Number
4415-TRA_120_045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRA_120_045
Description
TRA_120_045 - 120 GHZ WIDE BAND
Customer Reference
Detailed Description
RF Transceiver 114GHz ~ 134GHz ISM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
indie Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Transceiver
Modulation or Protocol
ISM
Frequency
114GHz ~ 134GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
3.5dBm
Data Rate (Max)
-
Features
Built-In Antenna
Voltage - Supply
3.13V ~ 3.47V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.