
SiRad_Easy_r4_RFE_TRA_120_002 | |
|---|---|
DigiKey Part Number | 4415-SiRad_Easy_r4_RFE_TRA_120_002-ND |
Manufacturer | |
Manufacturer Product Number | SiRad_Easy_r4_RFE_TRA_120_002 |
Description | Radar eval board for Easy r4 |
Customer Reference | |
Detailed Description | TRA_120_002 Radar Front End (RFE) Wireless (RF/RFID) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | indie Semiconductor | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Platform | - | |
Type | Wireless (RF/RFID) | |
Function | Radar Front End (RFE) | |
Utilized IC / Part | TRA_120_002 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | Antenna(s) Included | |
Primary Attributes | 120GHz | |
Secondary Attributes | GPIO/SPI Interface(s) |
| Case: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.00000 | $266.00 |


