24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISA16-3FBH-24.000MHZ

DigiKey Part Number
2780-ISA16-3FBH-24.000MHZTR-ND - Tape & Reel (TR)
2780-ISA16-3FBH-24.000MHZCT-ND - Cut Tape (CT)
2780-ISA16-3FBH-24.000MHZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISA16-3FBH-24.000MHZ
Description
OSC XO 24MHZ 3.3V CMOS SMD
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ISA16-3FBH-24.000MHZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
20mA
Part Status
Active
Ratings
AEC-Q200
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.043" (1.10mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,671
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.27500$12.75
25$1.20600$30.15
50$1.15600$57.80
100$1.10830$110.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90093$2,702.79
Manufacturers Standard Package