


ILCX19-BG2F10-25.000MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX19-BG2F10-25.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX19-BG2F10-25.000MHZCT-ND - Cut Tape (CT) 2780-ILCX19-BG2F10-25.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX19-BG2F10-25.000MHZ |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±25ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 10 | $0.54900 | $5.49 |
| 25 | $0.51880 | $12.97 |
| 50 | $0.49740 | $24.87 |
| 100 | $0.47680 | $47.68 |
| 250 | $0.45088 | $112.72 |
| 500 | $0.43222 | $216.11 |
| 1,000 | $0.41434 | $414.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38751 | $1,162.53 |
| 6,000 | $0.37150 | $2,229.00 |
| 9,000 | $0.36245 | $3,262.05 |
| 15,000 | $0.35136 | $5,270.40 |
| 21,000 | $0.34424 | $7,229.04 |

