
ILCX13-FF5F10-16.384MHZ | |
|---|---|
DigiKey Part Number | 2780-ILCX13-FF5F10-16.384MHZTR-ND - Tape & Reel (TR) 2780-ILCX13-FF5F10-16.384MHZCT-ND - Cut Tape (CT) 2780-ILCX13-FF5F10-16.384MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX13-FF5F10-16.384MHZ |
Description | CRYSTAL 16.3840MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.43200 | $4.32 |
| 25 | $0.40880 | $10.22 |
| 50 | $0.39180 | $19.59 |
| 100 | $0.37570 | $37.57 |
| 250 | $0.35524 | $88.81 |
| 500 | $0.34056 | $170.28 |
| 1,000 | $0.32647 | $326.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.30533 | $915.99 |
| 6,000 | $0.29270 | $1,756.20 |
| 9,000 | $0.28557 | $2,570.13 |
| 15,000 | $0.27682 | $4,152.30 |
| 21,000 | $0.27122 | $5,695.62 |
| 30,000 | $0.26540 | $7,962.00 |

