
CF896-60-04 | |
|---|---|
DigiKey Part Number | 4903-CF896-60-04-ND 4903-CF896-60-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF896-60-04 |
Description | CABLE 4COND 10AWG ORG SHLD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 10 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.571" (14.50mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.59000 | $14.59 |
| 5 | $13.02400 | $65.12 |
| 10 | $12.39600 | $123.96 |
| 25 | $11.60600 | $290.15 |
| 50 | $11.03700 | $551.85 |
| 100 | $10.49100 | $1,049.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.43279 | $6,432.79 |

