
CF896-100-04 | |
|---|---|
DigiKey Part Number | 4903-CF896-100-04-ND 4903-CF896-100-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF896-100-04 |
Description | CABLE 4COND 8AWG ORG SHLD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Orange 8 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.728" (18.49mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.78000 | $20.78 |
| 5 | $18.54000 | $92.70 |
| 10 | $17.64400 | $176.44 |
| 25 | $16.51520 | $412.88 |
| 50 | $15.70200 | $785.10 |
| 100 | $14.92180 | $1,492.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.32500 | $9,325.00 |

