New at DigiKey
Image for CF890-15-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF890-15-04

DigiKey Part Number
4903-CF890-15-04-ND
4903-CF890-15-04-DS-ND
Manufacturer
Manufacturer Product Number
CF890-15-04
Description
IGUPUR 4C/16AWG CTRL 600V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.80000$3.80
5$3.40000$17.00
10$3.23700$32.37
25$3.03360$75.84
50$2.88700$144.35
100$2.74640$274.64
250$2.56940$642.35
500$2.44184$1,220.92
1,000$2.31942$2,319.42
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000$1.62579$1,625.79
2,000$1.54388$3,087.76
3,000$1.49748$4,492.44
5,000$1.44058$7,202.90
Manufacturers Standard Package