
CF880-07-12 | |
|---|---|
DigiKey Part Number | 4903-CF880-07-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF880-07-12 |
Description | PVC 12C/18AWG CONTROL 300V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Black 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.413" (10.49mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Flame Retardant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 5 | $4.29800 | $21.49 |
| 10 | $4.09300 | $40.93 |
| 25 | $3.83440 | $95.86 |
| 50 | $3.64880 | $182.44 |
| 100 | $3.47060 | $347.06 |
| 250 | $3.24632 | $811.58 |
| 500 | $3.08462 | $1,542.31 |
| 1,000 | $2.92943 | $2,929.43 |

