New at DigiKey
Image for CF880-07-07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF880-07-07

DigiKey Part Number
4903-CF880-07-07-ND
4903-CF880-07-07-DS-ND
Manufacturer
Manufacturer Product Number
CF880-07-07
Description
PVC 7C/18AWG CONTROL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.25000$3.25
5$2.90600$14.53
10$2.76800$27.68
25$2.59440$64.86
50$2.46920$123.46
100$2.34920$234.92
Spool
QuantityUnit PriceExt Price
1,000$1.36101$1,361.01
Manufacturers Standard Package