
CF880-07-04 | |
|---|---|
DigiKey Part Number | 4903-CF880-07-04-ND 4903-CF880-07-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF880-07-04 |
Description | PVC 4C/18AWG CONTROL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 5 | $1.85000 | $9.25 |
| 10 | $1.76300 | $17.63 |
| 25 | $1.65280 | $41.32 |
| 50 | $1.57320 | $78.66 |
| 100 | $1.49720 | $149.72 |
| 250 | $1.40136 | $350.34 |
| 500 | $1.33232 | $666.16 |
| 1,000 | $1.26610 | $1,266.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.79060 | $790.60 |
| 2,000 | $0.75118 | $1,502.36 |
| 3,000 | $0.72887 | $2,186.61 |
| 5,000 | $0.70150 | $3,507.50 |
| 7,000 | $0.68392 | $4,787.44 |
| 10,000 | $0.66565 | $6,656.50 |

