New at DigiKey
Image for CF880-05-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF880-05-18

DigiKey Part Number
4903-CF880-05-18-ND
4903-CF880-05-18-DS-ND
Manufacturer
Manufacturer Product Number
CF880-05-18
Description
PVC 18C/20AWG CONTROL 300V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.394" (10.01mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$5.59000$5.59
5$4.99200$24.96
10$4.75400$47.54
25$4.45360$111.34
50$4.23760$211.88
100$4.03040$403.04
250$3.76940$942.35
500$3.58126$1,790.63
1,000$3.40068$3,400.68
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000$2.47901$2,479.01
2,000$2.35327$4,706.54
3,000$2.28205$6,846.15
Manufacturers Standard Package