7 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF880-05-07

DigiKey Part Number
4903-CF880-05-07-DS-ND
Manufacturer
Manufacturer Product Number
CF880-05-07
Description
PVC 7C/20AWG CONTROL 300V FOOT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 20 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
UL Style 2464
Features
Flame Retardant
Voltage
300 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$2.72000$2.72
5$2.43400$12.17
10$2.31800$23.18
25$2.17200$54.30
50$2.06740$103.37
100$1.96720$196.72
250$1.84088$460.22
500$1.74990$874.95
1,000$1.66258$1,662.58
Manufacturers Standard Package