New at DigiKey
Image for CF77-UL-40-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF77-UL-40-04

DigiKey Part Number
4903-CF77-UL-40-04-ND
4903-CF77-UL-40-04-DS-ND
Manufacturer
Manufacturer Product Number
CF77-UL-40-04
Description
PUR 4C/12AWG CONTROL 1000V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 12 AWG 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.453" (11.51mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-50°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$12.89000$12.89
5$11.51000$57.55
10$10.95700$109.57
25$10.25880$256.47
50$9.75640$487.82
100$9.27440$927.44
Spool
QuantityUnit PriceExt Price
1,000$5.94625$5,946.25
Manufacturers Standard Package