
CF77-UL-40-04 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-40-04-ND 4903-CF77-UL-40-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-40-04 |
Description | PUR 4C/12AWG CONTROL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 12 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.453" (11.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.89000 | $12.89 |
| 5 | $11.51000 | $57.55 |
| 10 | $10.95700 | $109.57 |
| 25 | $10.25880 | $256.47 |
| 50 | $9.75640 | $487.82 |
| 100 | $9.27440 | $927.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.94625 | $5,946.25 |

