
CF77-UL-25-12 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-25-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-25-12 |
Description | PUR 12C/14AWG CTRL 1000V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.669" (16.99mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.31000 | $24.31 |
| 5 | $21.69200 | $108.46 |
| 10 | $20.64100 | $206.41 |
| 25 | $19.31760 | $482.94 |
| 50 | $18.36380 | $918.19 |
| 100 | $17.44900 | $1,744.90 |
| 250 | $16.29576 | $4,073.94 |
| 500 | $15.46362 | $7,731.81 |

