
CF77-UL-25-04 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-25-04-ND 4903-CF77-UL-25-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-25-04 |
Description | PUR 4C/14AWG CONTROL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.374" (9.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.70000 | $7.70 |
| 5 | $6.87600 | $34.38 |
| 10 | $6.54700 | $65.47 |
| 25 | $6.13200 | $153.30 |
| 50 | $5.83340 | $291.67 |
| 100 | $5.54720 | $554.72 |
| 250 | $5.18648 | $1,296.62 |
| 500 | $4.92642 | $2,463.21 |
| 1,000 | $4.67675 | $4,676.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.48388 | $3,483.88 |
| 2,000 | $3.30619 | $6,612.38 |
| 3,000 | $3.26250 | $9,787.50 |

