
CF77-UL-15-18 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-15-18-ND 4903-CF77-UL-15-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-15-18 |
Description | PUR 18C/16AWG CTRL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.669" (16.99mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.10000 | $19.10 |
| 5 | $17.04400 | $85.22 |
| 10 | $16.21900 | $162.19 |
| 25 | $15.18240 | $379.56 |
| 50 | $14.43500 | $721.75 |
| 100 | $13.71830 | $1,371.83 |
| 250 | $12.81484 | $3,203.71 |
| 500 | $12.16318 | $6,081.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.87500 | $8,875.00 |

