
CF77-UL-15-12 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-15-12-ND 4903-CF77-UL-15-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-15-12 |
Description | PUR 12C/16AWG CTRL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.512" (13.01mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.23000 | $15.23 |
| 5 | $13.59000 | $67.95 |
| 10 | $12.93500 | $129.35 |
| 25 | $12.11000 | $302.75 |
| 50 | $11.51560 | $575.78 |
| 100 | $10.94550 | $1,094.55 |
| 250 | $10.22704 | $2,556.76 |
| 500 | $9.70884 | $4,854.42 |
| 1,000 | $9.29225 | $9,292.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.99877 | $6,998.77 |

