New at DigiKey
Image for CF77-UL-15-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF77-UL-15-05

DigiKey Part Number
4903-CF77-UL-15-05-ND
4903-CF77-UL-15-05-DS-ND
Manufacturer
Manufacturer Product Number
CF77-UL-15-05
Description
PUR 5C/16AWG CONTROL 1000V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$6.60000$6.60
5$5.89200$29.46
10$5.61100$56.11
25$5.25600$131.40
50$5.00020$250.01
100$4.75530$475.53
250$4.44676$1,111.69
500$4.22428$2,112.14
1,000$4.01072$4,010.72
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000$2.95959$2,959.59
2,000$2.80905$5,618.10
3,000$2.73750$8,212.50
Manufacturers Standard Package