
CF77-UL-15-05 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-15-05-ND 4903-CF77-UL-15-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-15-05 |
Description | PUR 5C/16AWG CONTROL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.60000 | $6.60 |
| 5 | $5.89200 | $29.46 |
| 10 | $5.61100 | $56.11 |
| 25 | $5.25600 | $131.40 |
| 50 | $5.00020 | $250.01 |
| 100 | $4.75530 | $475.53 |
| 250 | $4.44676 | $1,111.69 |
| 500 | $4.22428 | $2,112.14 |
| 1,000 | $4.01072 | $4,010.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.95959 | $2,959.59 |
| 2,000 | $2.80905 | $5,618.10 |
| 3,000 | $2.73750 | $8,212.50 |

