
CF77-UL-15-04 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-15-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-15-04 |
Description | PUR 4C/16AWG CONTROL 1000V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.315" (8.00mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.72000 | $5.72 |
| 5 | $5.11200 | $25.56 |
| 10 | $4.86700 | $48.67 |
| 25 | $4.56000 | $114.00 |
| 50 | $4.33840 | $216.92 |
| 100 | $4.12630 | $412.63 |
| 250 | $3.85904 | $964.76 |
| 500 | $3.66636 | $1,833.18 |
| 1,000 | $3.48139 | $3,481.39 |

