New at DigiKey
Image for CF77-UL-15-03-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF77-UL-15-03-D

DigiKey Part Number
4903-CF77-UL-15-03-D-ND
4903-CF77-UL-15-03-D-DS-ND
Manufacturer
Manufacturer Product Number
CF77-UL-15-03-D
Description
PUR 3C/16AWG CONTROL 1000V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.276" (7.01mm)
Packaging
Spool
Digi-Spool®, Continuous Spool
Length
1000.0' (304.8m)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
1000 V
Number of Conductors
3
Operating Temperature
-50°C ~ 80°C
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,658
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$4.92000$4.92
5$4.39400$21.97
10$4.18400$41.84
25$3.92040$98.01
50$3.73040$186.52
100$3.54820$354.82
250$3.31880$829.70
500$3.15346$1,576.73
1,000$2.99477$2,994.77
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000$2.15896$2,158.96
2,000$2.04970$4,099.40
3,000$1.98781$5,963.43
5,000$1.95000$9,750.00
Manufacturers Standard Package