
CF77-UL-15-03-D | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-15-03-D-ND 4903-CF77-UL-15-03-D-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-15-03-D |
Description | PUR 3C/16AWG CONTROL 1000V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.276" (7.01mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 1000 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 80°C |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.92000 | $4.92 |
| 5 | $4.39400 | $21.97 |
| 10 | $4.18400 | $41.84 |
| 25 | $3.92040 | $98.01 |
| 50 | $3.73040 | $186.52 |
| 100 | $3.54820 | $354.82 |
| 250 | $3.31880 | $829.70 |
| 500 | $3.15346 | $1,576.73 |
| 1,000 | $2.99477 | $2,994.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.15896 | $2,158.96 |
| 2,000 | $2.04970 | $4,099.40 |
| 3,000 | $1.98781 | $5,963.43 |
| 5,000 | $1.95000 | $9,750.00 |

