
CF77-UL-07-36 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-07-36-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-07-36 |
Description | PUR 36C/18AWG CTRL 1000V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36 Conductor Multi-Conductor Cable Gray 18 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 36 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.748" (19.00mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.59000 | $23.59 |
| 5 | $21.04800 | $105.24 |
| 10 | $20.02800 | $200.28 |
| 25 | $18.74480 | $468.62 |
| 50 | $17.81980 | $890.99 |
| 100 | $16.93240 | $1,693.24 |
| 250 | $15.81380 | $3,953.45 |
| 500 | $15.00668 | $7,503.34 |

