
CF77-UL-07-25 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-07-25-ND 4903-CF77-UL-07-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-07-25 |
Description | PUR 25C/18AWG CTRL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.630" (16.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.61000 | $19.61 |
| 5 | $17.50200 | $87.51 |
| 10 | $16.65500 | $166.55 |
| 25 | $15.58960 | $389.74 |
| 50 | $14.82200 | $741.10 |
| 100 | $14.08580 | $1,408.58 |
| 250 | $13.15776 | $3,289.44 |
| 500 | $12.48840 | $6,244.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.13750 | $9,137.50 |

