
CF77-UL-07-04 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-07-04-ND 4903-CF77-UL-07-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-07-04 |
Description | PUR 4C/18AWG CONTROL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.89000 | $3.89 |
| 5 | $3.47200 | $17.36 |
| 10 | $3.30700 | $33.07 |
| 25 | $3.09920 | $77.48 |
| 50 | $2.94920 | $147.46 |
| 100 | $2.80560 | $280.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.66520 | $1,665.20 |

