
CF77-UL-05-30 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-05-30-ND 4903-CF77-UL-05-30-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-05-30 |
Description | PUR 30C/20AWG CTRL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 30 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 30 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.591" (15.01mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.76000 | $20.76 |
| 5 | $18.52200 | $92.61 |
| 10 | $17.62600 | $176.26 |
| 25 | $16.49840 | $412.46 |
| 50 | $15.68540 | $784.27 |
| 100 | $14.90570 | $1,490.57 |
| 250 | $13.92284 | $3,480.71 |
| 500 | $13.21378 | $6,606.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.72500 | $9,725.00 |


