New at DigiKey
Image for CF77-UL-05-25 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF77-UL-05-25

DigiKey Part Number
4903-CF77-UL-05-25-ND
4903-CF77-UL-05-25-DS-ND
Manufacturer
Manufacturer Product Number
CF77-UL-05-25
Description
PUR 25C/20AWG CTRL 1000V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.551" (13.99mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
-50°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$14.58000$14.58
5$13.01200$65.06
10$12.38500$123.85
25$11.59600$289.90
50$11.02700$551.35
100$10.48140$1,048.14
250$9.79392$2,448.48
500$9.29798$4,648.99
Spool
QuantityUnit PriceExt Price
1,000$6.69264$6,692.64
Manufacturers Standard Package