
CF77-UL-05-25 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-05-25-ND 4903-CF77-UL-05-25-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-05-25 |
Description | PUR 25C/20AWG CTRL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.551" (13.99mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.58000 | $14.58 |
| 5 | $13.01200 | $65.06 |
| 10 | $12.38500 | $123.85 |
| 25 | $11.59600 | $289.90 |
| 50 | $11.02700 | $551.35 |
| 100 | $10.48140 | $1,048.14 |
| 250 | $9.79392 | $2,448.48 |
| 500 | $9.29798 | $4,648.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.69264 | $6,692.64 |

