
CF77-UL-05-18 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-05-18-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-05-18 |
Description | PUR 18C/20AWG CTRL 1000V FOOT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Gray 20 AWG Enter Number of Feet in Order Quantity |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Abrasion Resistant, Flame Retardant, Oil Resistant | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 5 | $10.79000 | $53.95 |
| 10 | $10.27200 | $102.72 |
| 25 | $9.61800 | $240.45 |
| 50 | $9.14720 | $457.36 |
| 100 | $8.69570 | $869.57 |
| 250 | $8.12684 | $2,031.71 |
| 500 | $7.71652 | $3,858.26 |
| 1,000 | $7.32259 | $7,322.59 |

