
CF77-UL-05-07 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-05-07-ND 4903-CF77-UL-05-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-05-07 |
Description | PUR 7C/20AWG CONTROL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.84000 | $4.84 |
| 5 | $4.32200 | $21.61 |
| 10 | $4.11600 | $41.16 |
| 25 | $3.85600 | $96.40 |
| 50 | $3.66920 | $183.46 |
| 100 | $3.49000 | $349.00 |
| 250 | $3.26444 | $816.11 |
| 500 | $3.10182 | $1,550.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.12032 | $2,120.32 |

