New at DigiKey
Image for CF77-UL-05-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF77-UL-05-05

DigiKey Part Number
4903-CF77-UL-05-05-ND
4903-CF77-UL-05-05-DS-ND
Manufacturer
Manufacturer Product Number
CF77-UL-05-05
Description
PUR 5C/20AWG CONTROL 1000V
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
1000 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$3.94000$3.94
5$3.52200$17.61
10$3.35400$33.54
25$3.14280$78.57
50$2.99060$149.53
100$2.84500$284.50
250$2.66160$665.40
500$2.52938$1,264.69
1,000$2.40250$2,402.50
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
1,000$1.69145$1,691.45
2,000$1.60618$3,212.36
3,000$1.55788$4,673.64
5,000$1.50000$7,500.00
Manufacturers Standard Package