
CF77-UL-05-05 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-05-05-ND 4903-CF77-UL-05-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-05-05 |
Description | PUR 5C/20AWG CONTROL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.94000 | $3.94 |
| 5 | $3.52200 | $17.61 |
| 10 | $3.35400 | $33.54 |
| 25 | $3.14280 | $78.57 |
| 50 | $2.99060 | $149.53 |
| 100 | $2.84500 | $284.50 |
| 250 | $2.66160 | $665.40 |
| 500 | $2.52938 | $1,264.69 |
| 1,000 | $2.40250 | $2,402.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69145 | $1,691.45 |
| 2,000 | $1.60618 | $3,212.36 |
| 3,000 | $1.55788 | $4,673.64 |
| 5,000 | $1.50000 | $7,500.00 |

