
CF77-UL-05-04 | |
|---|---|
DigiKey Part Number | 4903-CF77-UL-05-04-ND 4903-CF77-UL-05-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF77-UL-05-04 |
Description | PUR 4C/20AWG CONTROL 1000V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 5 | $2.99600 | $14.98 |
| 10 | $2.85200 | $28.52 |
| 25 | $2.67320 | $66.83 |
| 50 | $2.54400 | $127.20 |
| 100 | $2.42040 | $242.04 |
| 250 | $2.26464 | $566.16 |
| 500 | $2.15240 | $1,076.20 |
| 1,000 | $2.04469 | $2,044.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44083 | $1,440.83 |
| 2,000 | $1.36836 | $2,736.72 |
| 3,000 | $1.32732 | $3,981.96 |
| 5,000 | $1.27699 | $6,384.95 |
| 7,000 | $1.26250 | $8,837.50 |

