
CF240-03-04 | |
|---|---|
DigiKey Part Number | 4903-CF240-03-04-ND 4903-CF240-03-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF240-03-04 |
Description | PVC300V 4C/22 AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -15°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.26000 | $4.26 |
| 5 | $3.80400 | $19.02 |
| 10 | $3.62200 | $36.22 |
| 25 | $3.39400 | $84.85 |
| 50 | $3.22960 | $161.48 |
| 100 | $3.07220 | $307.22 |
| 250 | $2.87400 | $718.50 |
| 500 | $2.73108 | $1,365.54 |
| 1,000 | $2.59395 | $2,593.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.87430 | $1,874.30 |
| 2,000 | $1.77966 | $3,559.32 |
| 3,000 | $1.72605 | $5,178.15 |
| 5,000 | $1.67500 | $8,375.00 |

