
CF211-03-08-02 | |
|---|---|
DigiKey Part Number | 4903-CF211-03-08-02-ND 4903-CF211-03-08-02-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF211-03-08-02 |
Description | PVC300V 8PR/22AWG DATA CBL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 16 (8 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 16 (8 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 5 | $16.73200 | $83.66 |
| 10 | $15.92400 | $159.24 |
| 25 | $14.90600 | $372.65 |
| 50 | $14.17260 | $708.63 |
| 100 | $13.46910 | $1,346.91 |
| 250 | $12.58236 | $3,145.59 |
| 500 | $11.94266 | $5,971.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.75000 | $8,750.00 |

