
CF130US-25-10 | |
|---|---|
DigiKey Part Number | 4903-CF130US-25-10-ND 4903-CF130US-25-10-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-25-10 |
Description | PVC10C/14AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Gray 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.630" (16.00mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 5 | $15.11400 | $75.57 |
| 10 | $14.38500 | $143.85 |
| 25 | $13.46640 | $336.66 |
| 50 | $12.80460 | $640.23 |
| 100 | $12.16990 | $1,216.99 |
| 250 | $11.36988 | $2,842.47 |
| 500 | $10.79280 | $5,396.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.80616 | $7,806.16 |

