
CF130US-25-07 | |
|---|---|
DigiKey Part Number | 4903-CF130US-25-07-ND 4903-CF130US-25-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-25-07 |
Description | PVC7C/14AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.510" (12.95mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.07000 | $16.07 |
| 5 | $14.34400 | $71.72 |
| 10 | $13.65100 | $136.51 |
| 25 | $12.77960 | $319.49 |
| 50 | $12.15200 | $607.60 |
| 100 | $11.55000 | $1,155.00 |
| 250 | $10.79136 | $2,697.84 |
| 500 | $10.24406 | $5,122.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.39749 | $7,397.49 |

