
CF130US-15-12 | |
|---|---|
DigiKey Part Number | 4903-CF130US-15-12-ND 4903-CF130US-15-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-15-12 |
Description | PVC12C/16AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.560" (14.22mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.82000 | $15.82 |
| 5 | $14.12200 | $70.61 |
| 10 | $13.44100 | $134.41 |
| 25 | $12.58280 | $314.57 |
| 50 | $11.96500 | $598.25 |
| 100 | $11.37250 | $1,137.25 |
| 250 | $10.62560 | $2,656.40 |
| 500 | $10.08690 | $5,043.45 |
| 1,000 | $9.68225 | $9,682.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.28041 | $7,280.41 |


