
CF130US-15-07 | |
|---|---|
DigiKey Part Number | 4903-CF130US-15-07-ND 4903-CF130US-15-07-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-15-07 |
Description | PVC7C/16AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.440" (11.18mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 600 V |
Number of Conductors 7 | Conductor Insulation Poly-Vinyl Chloride (PVC), Nylon |
Wire Gauge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.66000 | $8.66 |
| 5 | $7.73400 | $38.67 |
| 10 | $7.36300 | $73.63 |
| 25 | $6.89640 | $172.41 |
| 50 | $6.56020 | $328.01 |
| 100 | $6.23780 | $623.78 |
| 250 | $5.83156 | $1,457.89 |
| 500 | $5.53862 | $2,769.31 |
| 1,000 | $5.25739 | $5,257.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.94072 | $3,940.72 |
| 2,000 | $3.73931 | $7,478.62 |

