
CF130US-15-05 | |
|---|---|
DigiKey Part Number | 4903-CF130US-15-05-ND 4903-CF130US-15-05-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-15-05 |
Description | PVC5C/16AWG TCER 600V FLEX |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.390" (9.91mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Nylon | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.44000 | $6.44 |
| 5 | $5.75200 | $28.76 |
| 10 | $5.47600 | $54.76 |
| 25 | $5.13000 | $128.25 |
| 50 | $4.88040 | $244.02 |
| 100 | $4.64140 | $464.14 |
| 250 | $4.34036 | $1,085.09 |
| 500 | $4.12328 | $2,061.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.88415 | $2,884.15 |

